Low

NXP  BB201,215  VARIABLE CAPACITANCE DIODE, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R2169
  • Manufacturer Part No BB201,215

Product Information


  • Capacitance Cd Max @ Vr F: 102pF
  • Diode Case Style: SOT-23
  • Forward Current If(AV): 20mA
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Q @ Vr F: -
  • Repetitive Reverse Voltage Vrrm Max: 15V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 6000

Order multiple quantity: 3000

Price: $0.166

Buy

Price

Quantity List Price
6000 - 17999 $0.166
18000 - 35999 $0.154
36000 - 53999 $0.149
54000 - 71999 $0.143
72000+ $0.137
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
34R2967
BB201,215

BB201,215

NXP

DIODE, VAR, CAP, DUAL, 15V, SOT-23

DIODE, VAR, CAP, DUAL, 15V, SOT-23; Capacitance Cd Max @ Vr F:102pF; Q @ Vr F:-; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:15V; Operating Temperature Max:125°C; Diode Case Style:SOT-23; No. of Pins:3; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,415

1+ $0.628 10+ $0.523 25+ $0.459 100+ $0.393 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought