Low

NXP  LPC4357FET256,551  MCU, 32BIT, CORTEX-M4, 204MHZ, LBGA-256

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 24W9081
  • Manufacturer Part No LPC4357FET256,551

Product Information


  • Architecture: ARM Cortex-M4
  • CPU Speed: 204MHz
  • Controller Family/Series: LPC43XX
  • Core Size: 32bit
  • EEPROM Memory Size: 16KB
  • Embedded Interface Type: CAN, ENET, I2C, SPI, UART, USB
  • MCU Case Style: LBGA
  • MSL: -
  • No. of I/O's: 164
  • No. of PWM Channels: 6
  • No. of Pins: 256
  • No. of Timers: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DAC, PWM, TIM
  • Program Memory Size: 1MB
  • Program Memory Size: 1MB
  • RAM Memory Size: 136KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.2V
  • Supply Voltage Range: 2.2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  35


  • 35 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.42

Buy

Price

Quantity List Price
1 - 9 $16.42
10 - 24 $14.91
25 - 99 $13.83
100 - 249 $12.75
250 - 499 $11.60
500 - 999 $10.80
1000 - 2499 $9.94
2500 - 999999999 $9.29
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can I use Coocox IDE to work with LPC series of MCU's from NXP (part number LPC4357FET256,551)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, Certainly you can use Coocox to work with LPC series of microcontrollers. But as on date (21/10/2013) the coocox IDE is limited till LPC17xx and not for latest releases like LPC43xx etc…
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45W8452
LPC4357JET256,551
Technical Data Sheet}   Product Traceability

LPC4357JET256,551

NXP

MCU, 32BIT, CORTEX-M4, 204MHZ, LBGA-256

MCU, 32BIT, CORTEX-M4, 204MHZ, LBGA-256; Architecture:ARM Cortex-M4; Program Memory Size:1MB; RAM Memory Size:136KB; CPU Speed:204MHz; No. of I/O's:164; MCU Case Style:LBGA; No. of Pins:256; Supply Voltage Min:2.2V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

70

1+ $16.53 10+ $15.01 25+ $13.92 100+ $12.84 more…

Buy
  • 70 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought