Low

SOURIAU  SMS6SE5K9  CONNECTOR, RECEPTACLE, 6POS, 5.08MM, R/A PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOURIAU
  • Newark Part No.: 06W1533
  • Manufacturer Part No SMS6SE5K9

Product Information


  • Connector Mounting: PCB
  • Connector Shell Size: -
  • Connector Type: Wire to Board
  • Contact Gender: Socket
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Through Hole Right Angle
  • Contact Termination Type: Through Hole
  • Gender: Receptacle
  • No. of Contacts: 6
  • No. of Rows: 1
  • Pitch Spacing: 5.08mm
  • SVHC: To Be Advised
  • Series: Qikmate

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  20


  • 20 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.22

Buy

Price

Quantity List Price
1 - 9 $5.22
10 - 24 $5.03
25 - 49 $4.61
50 - 99 $4.39
100 - 249 $4.19
250 - 499 $3.67
500 - 999 $3.55
1000+ $2.96