Low

CREE  C513A-MSS-CV0Y0132  LED, 5MM, WARM WHITE, 4.5CD, THD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 28T0893
  • Manufacturer Part No C513A-MSS-CV0Y0132

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 3.2V
  • LED Color: Warm White
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 4.5cd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 55°

Availability

Availability:  2,320


  • 2,320 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.24

Buy

Price

Quantity List Price
1 - 9 $0.24
10 - 99 $0.222
100 - 999 $0.206
1000 - 2499 $0.184
2500 - 9999 $0.183
10000 - 24999 $0.182
25000 - 49999 $0.174
50000+ $0.15