Low

NXP  BZX79-C5V1,113  ZENER DIODE, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R4528
  • Manufacturer Part No BZX79-C5V1,113

Product Information


  • Diode Case Style: DO-35
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Tape & Reel
  • Power Dissipation Pd: 500mW
  • SVHC: No SVHC (16-Dec-2013)
  • Zener Voltage Vz Typ: 5.1V

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Contact me when back in stock

Substitutes

  • 75R5151 - NXP-BZX79-C5V1,113-ZENER DIODE, 500mW, 5.1V, DO-35
  • 33X4094 - NXP-BZX79-C5V1-DIODE, ZENER, 5.1V, 500MW, DO-35
  • 58K8782 - FAIRCHILD SEMICONDUCTOR-BZX79C5V1-ZENER DIODE, 500mW, 5.1V, DO-35

Price for: Tape & Reel Full 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.014

Buy

Price

Quantity List Price
10000 - 29999 $0.014
30000 - 49999 $0.013
50000 - 99999 $0.012
100000 - 249999 $0.012
250000+ $0.011
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
75R5151
BZX79-C5V1,113

BZX79-C5V1,113

NXP

ZENER DIODE, 500mW, 5.1V, DO-35

ZENER DIODE, 500mW, 5.1V, DO-35; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Cut Tape; MSL:-; Operating Temperature Min:-65°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,530

1+ $0.015 Promotional price 10+ $0.015 Promotional price 25+ $0.015 Promotional price 100+ $0.015 Promotional price more…

Buy
  • 9,530 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
33X4094
BZX79-C5V1

BZX79-C5V1

NXP

DIODE, ZENER, 5.1V, 500MW, DO-35

DIODE, ZENER, 5.1V, 500MW, DO-35; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Alternate Case Style:SOD-27; Diode Type:Zener; External ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.04 250+ $0.03 500+ $0.027 1000+ $0.024 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Suggested Substitutes
58K8782
BZX79C5V1

BZX79C5V1

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 500mW, 5.1V, DO-35

ZENER DIODE, 500mW, 5.1V, DO-35; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:5.1V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21,426

1+ $0.137 10+ $0.112 100+ $0.039 1000+ $0.027 more…

Buy
  • 21,426 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought