Low

TEXAS INSTRUMENTS  SN74AC10N  IC, TRIPLE NAND GATE, 3I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: NAND
  • MSL: -
  • No. of Inputs: 3
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 24mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2100

Order multiple quantity: 25

Price: $0.213

Buy

Price

Quantity List Price
1000 - 4999 $0.213
5000 - 9999 $0.196
10000 - 24999 $0.162
25000 - 49999 $0.159
50000 - 999999999 $0.15
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83C4154
74AC10PC
Technical Data Sheet}   Product Traceability

74AC10PC

FAIRCHILD SEMICONDUCTOR

IC, TRIPLE NAND GATE, 3I/P, DIP-14

IC, TRIPLE NAND GATE, 3I/P, DIP-14; Logic Type:NAND Gate; Output Current:24mA; No. of Inputs:9; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Family Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

148

1+ $0.392 Promotional price 250+ $0.392 Promotional price 500+ $0.392 Promotional price 1000+ $0.392 Promotional price more…

Buy

(Available until stock is exhausted)

  • 148 in stock for same day shipping

see cut-off times

34R8358
SN74AC10N
CAD CadSoft_EAGLE Technical Data Sheet}  

SN74AC10N

TEXAS INSTRUMENTS

LOGIC, TRPL 3IN POS-NAND GATE, 14DIP

LOGIC, TRPL 3IN POS-NAND GATE, 14DIP; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,196

1+ $0.251 Promotional price 10+ $0.244 Promotional price 100+ $0.191 Promotional price 1000+ $0.164 Promotional price more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Customers Also Bought