Low

NXP  BLT80,115  UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R2908
  • Manufacturer Part No BLT80,115

Product Information


  • Collector Emitter Voltage V(br)ceo: 10V
  • Continuous Collector Current Ic: 250mA
  • DC Current Gain hFE: 25
  • Forward Current Transfer Ratio: -
  • MSL: -
  • No. of Pins: 3
  • Noise Figure Typ: -
  • Operating Frequency Min: 900MHz
  • Power @ 1dB Gain Compression, P1dB: 6dB
  • Power Dissipation Pd: 2W
  • Power Gain, Gp: 6dB
  • RF Transistor Case: SOT-223
  • SVHC: No SVHC (16-Jun-2014)
  • Transition Frequency Typ ft: 900MHz

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Contact me when back in stock

Substitutes

  • 75R4685 - NXP-BLT80,115-UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $1.24

Buy

Price

Quantity List Price
1000 - 1999 $1.24
2000 - 3999 $1.15
4000 - 7999 $1.11
8000 - 23999 $1.07
24000 - 47999 $1.05
48000+ $1.02
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
75R4685
BLT80,115

BLT80,115

NXP

UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223

UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223; Operating Frequency Min:900MHz; Transition Frequency ft:900MHz; DC Current Gain hFE:25; Continuous Collector Current Ic:250mA; Noise Figure Typ:-; Forward Current Transfer Ratio:-; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

266

1+ $1.42 Promotional price 10+ $1.42 Promotional price 25+ $1.42 Promotional price 100+ $1.42 Promotional price more…

Buy
  • 266 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought