Low

TEXAS INSTRUMENTS  ADS8361IDBQ  IC, ADC, 16BIT, 500KSPS, QSOP-24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: QSOP
  • Data Interface: Serial
  • Input Channel Type: Differential
  • MSL: MSL 2 - 1 year
  • No. of Pins: 24
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 16bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 500kSPS
  • Supply Current: 35mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Supply Voltage Range - Analog: 4.75V to 5.25V
  • Supply Voltage Range - Digital: 2.7V to 3.6V, 4.5V to 5.5V
  • Supply Voltage Type: Single

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Contact me when back in stock

Substitutes

  • 02E2631 - TEXAS INSTRUMENTS-ADS8361IDBQR-IC, ADC, 16BIT, 500KSPS, QSOP-24
  • 81K0052 - TEXAS INSTRUMENTS-ADS8361IDBQG4-IC, ADC, 16BIT, 500KSPS, QSOP-24
  • 96K6257 - TEXAS INSTRUMENTS-ADS8361IDBQG4-16BIT ADC, DUAL, SMD, 8361, SSOP24

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.65

Buy

Price

Quantity List Price
1 - 9 $20.65
10 - 24 $18.77
25 - 49 $17.38
50 - 99 $16.48
100 - 249 $15.99
250 - 499 $14.60
500 - 999 $13.01
1000+ $12.41
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
02E2631
ADS8361IDBQR

ADS8361IDBQR

TEXAS INSTRUMENTS

IC, ADC, 16BIT, 500KSPS, QSOP-24

IC, ADC, 16BIT, 500KSPS, QSOP-24; Resolution (Bits):16bit; Sampling Rate:500kSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:35mA; Digital IC Case Style:QSOP; No. of Pins:24; Input Channel Type:Differential, Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $10.34

Buy

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
81K0052
ADS8361IDBQG4

ADS8361IDBQG4

TEXAS INSTRUMENTS

IC, ADC, 16BIT, 500KSPS, QSOP-24

IC, ADC, 16BIT, 500KSPS, QSOP-24; Resolution (Bits):16bit; Sampling Rate:500kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:QSOP; No. of Pins:24; Data Interface:Serial ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $16.48 100+ $15.99 250+ $14.60 500+ $13.01 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

96K6257
ADS8361IDBQG4

ADS8361IDBQG4

TEXAS INSTRUMENTS

16BIT ADC, DUAL, SMD, 8361, SSOP24

16BIT ADC, DUAL, SMD, 8361, SSOP24; Resolution (Bits):16bit; Sampling Rate:500kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:24; Input Channel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

35

1+ $19.38 10+ $17.93 25+ $16.47 50+ $15.21 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought