Low

TEXAS INSTRUMENTS  CD4051BEE4  IC, ANALOG MUX/DMUX, 8 X 1, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Analog Multiplexer Case: DIP
  • Analog Switch Case Style: DIP
  • MSL: -
  • Multiplexer Configuration: 8:1
  • No. of Circuits: 1
  • No. of Pins: 16
  • On State Resistance Max: 240ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 100µA
  • Supply Voltage Range: 3V to 20V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1975

Order multiple quantity: 25

Price: $0.225

Buy

Price

Quantity List Price
1000 - 4999 $0.225
5000 - 9999 $0.207
10000 - 24999 $0.172
25000 - 49999 $0.168
50000+ $0.159
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
60K5119
CD4051BE

CD4051BE

TEXAS INSTRUMENTS

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16; No. of Circuits:1; On State Resistance Max:240ohm; Supply Voltage Range:3V to 20V; Analog Multiplexer Case:DIP; No. of Pins:16; Multiplexer Configuration:8:1; Operating Temperature Min:-55°C; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,945

1+ $0.561 10+ $0.428 100+ $0.282 1000+ $0.209 more…

Buy
  • 5,945 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Associated Products


Customers Also Bought