Low

SPANSION  S25FL256SAGMFI001  IC, FLASH MEM, 256MBIT, 133MHZ, 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPANSION
  • Newark Part No.: 76T1528
  • Manufacturer Part No S25FL256SAGMFI001

Product Information


  • Access Time: -
  • Clock Frequency: 133MHz
  • Flash Memory Configuration: -
  • IC Interface Type: Serial, SPI
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: SOIC
  • Memory Size: 256Mbit
  • Memory Type: Flash - NOR
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V

Availability

Availability:  402

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 141

Order multiple quantity: 47

Price: $2.34

Buy

Price

Quantity List Price Your Price
100 - 199 $2.69 Promotional price $2.34
200 - 499 $2.63 Promotional price $2.34
500 - 999 $2.59 Promotional price $2.34
1000+ $2.51 Promotional price $2.34
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
76T1527
S25FL256SAGMFI000

S25FL256SAGMFI000

SPANSION

MEMORY, FLASH NOR, 256MBIT, SOIC-16

MEMORY, FLASH NOR, 256MBIT, SOIC-16; Memory Type:Flash - NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:16; Access Time:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

74

1+ $2.94 10+ $2.69 25+ $2.62 50+ $2.56 more…

Buy
  • 74 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Suggested Substitutes
45W4079
S25FL256SAGMFI003

S25FL256SAGMFI003

SPANSION

256-MBIT CMOS 3.0 VOLT FLASH M

256-MBIT CMOS 3.0 VOLT FLASH M

  Write a Review | Ask a Question

0

1000+ $3.34

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought