Low

TE CONNECTIVITY / RAYCHEM  RXEF110-2  FUSE, PTC RESET, 72V, 1.1A, RADIAL, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrying Current Max: 40A
  • Holding Current: 1.1A
  • Initial Resistance Max: 0.25ohm
  • Operating Voltage: 72VDC
  • PTC Fuse Case: Radial Leaded
  • SVHC: To Be Advised
  • Series: RXEF
  • Tripping Current: 2.2A

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Price: $0.245

Buy

Price

Quantity List Price
1500 - 5999 $0.245
6000 - 10499 $0.227
10500 - 25499 $0.191
25500 - 50999 $0.183
51000+ $0.178
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
76T4570
RXEF110-2

RXEF110-2

TE CONNECTIVITY / RAYCHEM

RESETTABLE FUSE, PTC, 72V, 1.1A, RADIAL

RESETTABLE FUSE, PTC, 72V, 1.1A, RADIAL; Holding Current:1.1A; Tripping Current:2.2A; Initial Resistance Max:0.25ohm; Operating Voltage:72VDC; PTC Fuse Case Style:Radial Leaded; Initial Resistance Min:0.15ohm; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

811

1+ $0.245 Promotional price 10+ $0.245 Promotional price 100+ $0.245 Promotional price 500+ $0.245 Promotional price more…

Buy
  • 811 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
04H8124
RXEF110

RXEF110

TE CONNECTIVITY / RAYCHEM

FUSE, PTC RESET, 72V, 1.1A, RADIAL

FUSE, PTC RESET, 72V, 1.1A, RADIAL; Holding Current:1.1A; Tripping Current:2.2A; Initial Resistance Max:0.25ohm; Operating Voltage:72V; PTC Fuse Case Style:Radial Leaded; Fuse Terminals:Radial Leaded; Initial Resistance Min:0.15ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,055

1+ $0.392 10+ $0.376 100+ $0.343 500+ $0.268 more…

Buy
  • 5,055 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought