Low

TEXAS INSTRUMENTS  LM1881N  IC, VIDEO SYNC SEPARATOR, 12V, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Synch Type: Composite, Vertical
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 5.5mA
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 5V
  • Supply Voltage Range: 5V to 12V
  • TV / Video Case Style: DIP

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 40

Order multiple quantity: 40

Price: $2.84

Buy

Price

Quantity List Price
10 - 99 $2.84
100 - 249 $2.59
250 - 499 $2.01
500 - 999 $1.88
1000 - 2499 $1.65
2500 - 4999 $1.64
5000+ $1.57

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
  • Weight (kg): 2
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
41K3534
LM1881N/NOPB

LM1881N/NOPB

TEXAS INSTRUMENTS

IC, VIDEO SYNC SEPARATOR, 12V, 8-DIP

IC, VIDEO SYNC SEPARATOR, 12V, 8-DIP; Output Synch Type:Composite, Vertical; Supply Voltage Min:5V; Supply Voltage Max:12V; TV / Video Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

172

1+ $2.76 10+ $2.21 100+ $2.01 250+ $1.82 more…

Buy
  • 172 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought