Low

NTE ELECTRONICS  NEH4.7M50AA  CAPACITOR ALUM ELEC 4.7UF, 50V, 20%, AXIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 33C5522
  • Manufacturer Part No NEH4.7M50AA

Product Information


  • Capacitance: 4.7µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Axial Leaded
  • Diameter: 5mm
  • ESR: -
  • Height: 11mm
  • Lead Spacing: -
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: NTE ELECTRONICS - NEH Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Availability

Availability:  628

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.485

Buy

Price

Quantity List Price
1 - 49 $0.485
50 - 99 $0.445
100 - 499 $0.412
500 - 999 $0.392
1000+ $0.373
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
79K3674
MCLV4R7M1HB-0513-RH

MCLV4R7M1HB-0513-RH

MULTICOMP

CAPACITOR ALUM ELEC 4.7UF, 50V, 20%, AXIAL

CAPACITOR ALUM ELEC 4.7UF, 50V, 20%, AXIAL; Product Range:MULTICOMP - MCLV Series; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Diameter:5mm; ESR:28.220ohm; Height:13mm; Capacitor Terminals:Axial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

79,331

1+ $0.025 Promotional price 25+ $0.025 Promotional price 50+ $0.025 Promotional price 100+ $0.025 Promotional price more…

Buy

(Available until stock is exhausted)

  • 79,331 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought