Low

XP POWER  SDS60US12  AC/DC, 60W Open-Frame Power Supply

XP POWER-SDS60US12-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 18M4648
  • Manufacturer Part No SDS60US12

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Price: $47.53

Buy

Price

Quantity List Price
5 - 9 $47.53
10 - 24 $46.06
25 - 99 $44.10
100 - 499 $41.16
500+ $38.22

Legislation and Environmental


  • Weight (kg): 0
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
97K9505
SDS60US12

SDS60US12

XP POWER

PSU, OPEN FRAME, 60W, 12V

PSU, OPEN FRAME, 60W, 12V; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Voltage Nom.:12V; Output Current Max:5.2A; Output Power Max:63W; SVHC:No SVHC (16-Jun-2014); Applications:General ;RoHS Compliant: Yes

  Write a Review | Ask a Question

41

1+ $83.46 25+ $79.06 50+ $75.61 100+ $73.10 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Suggested Substitutes
67R9479
ECS65US12

ECS65US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5.4A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5.4A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:5.4A; Output Power Max:65W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

164

1+ $41.00 5+ $39.77 10+ $38.54 25+ $36.90 more…

Buy
  • 164 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
24T5193
ECS60US12

ECS60US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:5A; Output Power Max:60W; Approvals / Standards:-; Height:26.7mm; Width:50.8mm;RoHS Compliant: Yes

0  Write a Review | Ask a Question

23

1+ $45.00 5+ $43.65 10+ $42.30 25+ $40.50 more…

Buy
  • 23 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought