Low

TEXAS INSTRUMENTS  CC2540F128RHAR  RF TRANSCEIVER, 2.402-2.48GHZ, VQFN-40

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 1Mbps
  • Frequency Max: 2.48GHz
  • Frequency Min: 2.402GHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: GFSK
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 4dBm
  • Packaging: Each
  • RF / IF Modulation: GFSK
  • RF IC Case Style: VQFN
  • RF Transceiver Applications: 2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
  • Receiving Current: 19.6mA
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -93dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Transmitting Current: 31.6A

Availability

Availability:  2,456


  • 2,456 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.46

Buy

Price

Quantity List Price
1 - 9 $5.46
10 - 99 $4.39
100 - 249 $4.00
250 - 499 $3.10
500 - 999 $2.91
1000 - 2499 $2.56
2500 - 4999 $2.54
5000+ $2.42