Low

INTERNATIONAL RECTIFIER  IR2102PBF  IC, MOSFET DRIVER, HIGH/LOW SIDE, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: DIP
  • Driver Configuration: High Side and Low Side
  • Input Delay: 160ns
  • MSL: -
  • Module Configuration: High and Low Side
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 150ns
  • Packaging: Each
  • Peak Output Current: 360mA
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: 10V to 20V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 17000

Order multiple quantity: 50

Price: $0.995

Buy

Price

Quantity List Price
10000+ $0.995