Low

TEXAS INSTRUMENTS  VCA810AID  IC VOLT CONTROLLED AMP 35MHZ 4.7DB SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 35MHz
  • Gain Accuracy: 4.7dB
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Channels: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Rail To Rail I/O Type: -
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: ± 4V to ± 6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 75

Price: $14.21

Buy

Price

Quantity List Price
50 - 99 $14.21
100 - 249 $13.78
250 - 499 $12.59
500 - 999 $11.22
1000+ $10.70
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
01M8430
OPA656N

OPA656N

TEXAS INSTRUMENTS

OP AMP, VFB FET I/P, SOT-23-5, 656

OP AMP, VFB FET I/P, SOT-23-5, 656; Op Amp Type:Wideband; No. of Amplifiers:1; Slew Rate:290V/µs; Supply Voltage Range:10V to 12V, ± 6V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:500MHz; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

186

1+ $11.21 10+ $10.09 25+ $9.15 100+ $7.09 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought