Low

TEXAS INSTRUMENTS  AM1808EZWT4  Series:Sitara - AM18xx

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 456MHz
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, UART
  • MPU Case Style: NFBGA
  • MSL: -
  • No. of Pins: 361
  • Operating Temperature Max: 90°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Program Memory Size: 16KB
  • SVHC: No SVHC (16-Dec-2013)
  • Series: Sitara - AM18xx
  • Supply Voltage Max: 1.35V
  • Supply Voltage Min: 1.25V

Availability

Availability:  50


  • 50 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.57

Buy

Price

Quantity List Price Your Price
1 - 9 $19.23 Promotional price $14.57
10 - 24 $17.48 Promotional price $12.49
25 - 49 $16.17 Promotional price $12.49
50 - 99 $13.73 Promotional price $12.49
100 - 249 $12.94 Promotional price $11.66
250 - 499 $11.37 Promotional price $11.37
500 - 999 $11.28 Promotional price $11.28
1000 - 999999999 $10.75 Promotional price $10.75