Low

TEXAS INSTRUMENTS  DAC0830LCN  IC, DAC, 8BIT, DIP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: CMOS, Parallel, TTL
  • Input Channel Type: Parallel
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 20
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 8bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: -
  • Supply Current: 1.7mA
  • Supply Voltage Range: 5V to 15V
  • Supply Voltage Range - Analog: 5V to 15V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 72

Order multiple quantity: 18

Price: $7.47

Buy

Price

Quantity List Price
25 - 99 $7.47
100 - 249 $5.79
250 - 499 $5.46
500 - 999 $4.80
1000 - 2499 $4.76
2500+ $4.54

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
  • Weight (kg): 1
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
41K1770
DAC0830LCN/NOPB

DAC0830LCN/NOPB

TEXAS INSTRUMENTS

IC, DAC, 8BIT, DIP-20

IC, DAC, 8BIT, DIP-20; Resolution (Bits):8bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range:5V to 15V; ADC / DAC Case Style:DIP; No. of Pins:20; Data Interface:CMOS, Parallel, TTL; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

320

1+ $6.27 10+ $5.66 25+ $5.31 50+ $5.15 more…

Buy
  • 320 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought