Low

TEXAS INSTRUMENTS  AM1808EZWTD4  MPU, 32BIT, AM1X, 456MHZ, NFBGA-361

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 456MHz
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, UART, USB
  • MPU Case Style: NFBGA
  • No. of Pins: 361
  • Operating Temperature Max: 90°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Memory Size: (Not Available)
  • SVHC: No SVHC (16-Dec-2013)
  • Series: Sitara - AM1x
  • Supply Voltage Max: 1.35V
  • Supply Voltage Min: 950mV

Availability

Availability:  84


  • 84 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.59

Buy

Price

Quantity List Price Your Price
1 - 9 $21.89 Promotional price $16.59
10 - 24 $19.90 Promotional price $14.22
25 - 49 $18.41 Promotional price $14.22
50 - 99 $15.63 Promotional price $14.22
100 - 249 $14.73 Promotional price $13.27
250 - 499 $12.94 Promotional price $12.94
500 - 999 $12.84 Promotional price $12.84
1000+ $12.24 Promotional price $12.24