Low

TEXAS INSTRUMENTS  MSP430G2152IN20  MCU, 16BIT, MSP430, 16MHZ, DIP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 24T4648
  • Manufacturer Part No MSP430G2152IN20

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI
  • MCU Case Style: DIP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 16
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Comparator, TIM
  • Program Memory Size: 1KB
  • Program Memory Size: 1KB
  • RAM Memory Size: 128Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  520


  • 520 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.917

Buy

Price

Quantity List Price Your Price
1 - 9 $1.59 Promotional price $0.917
10 - 99 $1.27 Promotional price $0.917
100 - 499 $1.07 Promotional price $0.917
500 - 999 $0.809 Promotional price $0.786
1000 - 2499 $0.759 Promotional price $0.734
2500 - 4999 $0.677 Promotional price $0.677
5000 - 9999 $0.671 Promotional price $0.671
10000+ $0.666 Promotional price $0.666