Low

TEXAS INSTRUMENTS  TLC4502AID  IC, OP-AMP, 4.7MHZ, 2.5V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 4.7MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 2.5V/µs
  • Supply Voltage Range: 4V to 6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 75

Price: $4.68

Buy

Price

Quantity List Price
100 - 249 $4.68
250 - 499 $3.63
500 - 999 $3.40
1000 - 2499 $2.99
2500 - 4999 $2.97
5000+ $2.83
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
82H3016
AD8552ARUZ

AD8552ARUZ

ANALOG DEVICES

IC, OP-AMP, 1.5MHZ, 0.4V/ us, TSSOP-8

IC, OP-AMP, 1.5MHZ, 0.4V/ us, TSSOP-8; Op Amp Type:Zero Drift; No. of Amplifiers:2; Slew Rate:0.4V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:8; Bandwidth:1.5MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

813

1+ $4.61 10+ $4.12 25+ $3.71 50+ $3.46 more…

Buy
  • 813 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought