Low

SUNON  EB40200S2-0000-999  FAN, 40X40X20MM, 5VDC

SUNON-EB40200S2-0000-999-FAN, 40X40X20MM, 5VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SUNON
  • Newark Part No.: 58T4645
  • Manufacturer Part No EB40200S2-0000-999

Product Information


  • Bearing Type: Sleeve
  • External Depth: 20mm
  • Flow Rate - Imperial: 7.705cu.ft/min
  • Flow Rate - Metric: 13.082m³/h
  • Frame Size: 40mm
  • Noise Rating: 21dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: EB
  • Supply Voltage: 5VDC

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15


Substitutes

  • 79R6518 - SUNON-MB40200V2-0000-A99-DC FAN, AXIAL, 40MM X 40MM X 20MM, 5V
  • 23T0587 - MULTICOMP-MC36258-AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA
  • 23T0611 - MULTICOMP-MC36283-AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.67

Buy

Price

Quantity List Price
1 - 99 $4.67
100 - 249 $3.82
250 - 499 $3.50
500 - 999 $3.25
1000+ $3.06
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
79R6518
MB40200V2-0000-A99

MB40200V2-0000-A99

SUNON

DC FAN, AXIAL, 40MM X 40MM X 20MM, 5V

DC FAN, AXIAL, 40MM X 40MM X 20MM, 5V; Fan Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.22m /min; Noise Rating:21dBA; Bearing Type:Vapo; Series:MagLev ;RoHS Compliant: Yes

  Write a Review | Ask a Question

235

1+ $7.75 50+ $6.99 100+ $6.42 250+ $5.93 more…

Buy
  • 235 in stock for same day shipping

see cut-off times

 
Check more stock
  • 137 Further stock expected to ship on Oct 1, 2014
  • Per the manufacturer, more stock expected week of 1/12/15
23T0587
MC36258

MC36258

MULTICOMP

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA; Fan Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.218m /min; Noise Rating:21dBA; Bearing Type:Sleeve; Series:-; Current Type:DC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

351

1+ $4.52 Promotional price 10+ $4.52 Promotional price 25+ $4.51 Promotional price 50+ $4.20 Promotional price more…

Buy
  • 351 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
23T0611
MC36283

MC36283

MULTICOMP

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA; Fan Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.218m /min; Noise Rating:21dBA; Bearing Type:Vapo; Series:-; Current Type:DC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

692

1+ $5.84 Promotional price 10+ $5.84 Promotional price 25+ $5.83 Promotional price 50+ $5.43 Promotional price more…

Buy
  • 692 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
71P8684
MC32906

MC32906

MULTICOMP

AXIAL FAN, 40MM, 5VDC, 142mA

AXIAL FAN, 40MM, 5VDC, 142mA; Fan Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.218m /min; Noise Rating:22dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $11.02 Promotional price 250+ $10.57 Promotional price 500+ $10.11 Promotional price

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought