Low

TEXAS INSTRUMENTS  SN74ABT2245DWE4  IC, NON INVERTING TRANSCEIVER, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 37K0881
  • Manufacturer Part No SN74ABT2245DWE4

Product Information


  • Logic Case Style: SOIC
  • Logic Device Type: Transceiver, Non Inverting
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 875

Order multiple quantity: 25

Price: $0.475

Buy

Price

Quantity List Price
500 - 999 $0.475
1000 - 2499 $0.444
2500 - 4999 $0.381
5000 - 9999 $0.375
10000+ $0.355
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
70R9964
74ABT245D,602

74ABT245D,602

NXP

IC, OCTAL TRANSCEIVER, 3-STATE, SOIC-20

IC, OCTAL TRANSCEIVER, 3-STATE, SOIC-20; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

352

1+ $0.226 Promotional price 10+ $0.226 Promotional price 25+ $0.226 Promotional price 100+ $0.226 Promotional price more…

Buy

(Available until stock is exhausted)

  • 352 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought