Low

MOLEX  47948-0001  ANTENNA, ON ROUND SMD, 2.4GHZ, 50 OHMS, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 51T4021
  • Manufacturer Part No 47948-0001

Product Information


  • Antenna Type: Multilayer
  • Center Frequency: -
  • Frequency: 2.4GHz
  • Frequency Max: 2.4835GHz
  • Frequency Min: 2.4GHz
  • Gain: 3.6dB
  • Impedance: 50ohm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  100


  • 100 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Full 1

Minimum order quantity: 1800

Order multiple quantity: 1800

Price: $0.629

Buy

Price

Quantity List Price
1800+ $0.629
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
51T4020
47948-0001

47948-0001

MOLEX

ANTENNA, ON GROUND SMD, 2.4GHZ, 50 OHMS

ANTENNA, ON GROUND SMD, 2.4GHZ, 50 OHMS; Center Frequency:-; Antenna Type:Multilayer; Frequency:2.4GHz; Frequency Max:2.4835GHz; Frequency Min:2.4GHz; Gain:3.6dB; Impedance:50ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

523

1+ $1.22 10+ $1.07 100+ $0.851 500+ $0.662 more…

Buy
  • 523 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Customers Also Bought