Low

ANALOG DEVICES  AD678KNZ  IC, ADC, 12BIT, 200KSPS, DIP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K4517
  • Manufacturer Part No AD678KNZ

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: Parallel
  • Input Channel Type: Single Ended
  • MSL: MSL 5 - 48 hours
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (20-Jun-2013)
  • Sampling Rate: 200kSPS
  • Supply Current: 25mA
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 5V
  • Supply Voltage Range - Analog: ± 11.4V to ± 12.6V
  • Supply Voltage Range - Digital: 4.5V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4

Order multiple quantity: 4

Price: $75.35

Buy

Price

Quantity List Price
1 - 4 $75.35
5 - 9 $73.34
10 - 24 $70.83
25 - 49 $67.31
50 - 99 $65.81
100 - 249 $64.30
250+ $61.28