Low

TEXAS INSTRUMENTS  TRF7900APW  GPSS WL SKU APP2

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 10Kbps
  • Frequency Max: 27.295MHz
  • Frequency Min: 26.945MHz
  • MSL: -
  • Modulation Type: -
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF / IF Modulation: -
  • RF IC Case Style: TSSOP
  • RF Receiver Applications: 27MHz Wireless Mouse & Keyboard Systems, Human Interface Devices, Wireless Control & Headset
  • Receiving Current: -
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 5.5V

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 50

Price: $4.37

Buy

Price

Quantity List Price
100 - 249 $4.37
250 - 499 $3.94
500 - 999 $3.54
1000 - 1999 $2.99
2000 - 999999999 $2.67