Low

STEGO  01141.0-00  Thermostat, NO - open on rise, 0-60 C, VDE

STEGO-01141.0-00-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STEGO
  • Newark Part No.: 24R8575
  • Manufacturer Part No 01141.0-00

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/27/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.22

Buy

Price

Quantity List Price
1 - 24 $37.22
25 - 49 $34.73
50 - 99 $32.26
100 - 499 $29.76
500 - 999 $24.80
1000+ $22.33

Legislation and Environmental


  • Weight (kg): 121
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
69C7058
01141.0-00

01141.0-00

STEGO

THERMOSTAT, NO, 15A, 120VAC

THERMOSTAT, NO, 15A, 120VAC; Operating Voltage:120VAC; Contact Current Max:15A; Operation Type:Normally Open; Operating Temperature Min:-45°C; Operating Temperature Max:80°C

  Write a Review | Ask a Question

198

1+ $19.94 25+ $19.00 50+ $17.99 100+ $17.12 more…

Buy
  • 198 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought