Low

NXP  LPC11U14FBD48/201,  MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 74T4524
  • Manufacturer Part No LPC11U14FBD48/201,

Product Information


  • Architecture: ARM Cortex-M0
  • CPU Speed: 50MHz
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: LQFP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 40
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Timer
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 6KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:
 
Check stock and lead times
  • 337 Further stock expected to ship on Jan 6, 2015
  • Per the manufacturer, more stock expected week of 1/12/15

Contact me when back in stock

Substitutes

  • 95W3319 - NXP-LPC11U14FBD48/201-MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.37

Buy

Price

Quantity List Price
1 - 9 $3.37
10 - 24 $3.01
25 - 99 $2.71
100 - 249 $2.47
250 - 499 $2.23
500 - 999 $2.01
1000 - 2499 $1.69
2500+ $1.55
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
95W3319
LPC11U14FBD48/201

LPC11U14FBD48/201

NXP

MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48

MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48; Architecture:ARM Cortex-M0; Program Memory Size:32KB; RAM Memory Size:6KB; CPU Speed:50MHz; No. of I/O's:40; MCU Case Style:LQFP; No. of Pins:48; Embedded Interface Type:I2C, SPI, UART, USB; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

443

1+ $3.12 10+ $2.78 25+ $2.50 100+ $2.29 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought