Low

ABRACON  ABS07-32.768KHZ-7-T  CRYSTAL, 32.768KHZ, 7PF, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 89M4970
  • Manufacturer Part No ABS07-32.768KHZ-7-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 7pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised

Availability

Availability:  9,000


  • 9,000 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.435

Buy

Price

Quantity List Price
3000 - 5999 $0.435
6000 - 8999 $0.406
9000+ $0.377
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
14N8750
ABS07-32.768KHZ-7-T

ABS07-32.768KHZ-7-T

ABRACON

CRYSTAL, 32.768KHZ, 7PF, SMD

CRYSTAL, 32.768KHZ, 7PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:7pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:2 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

23,972

1+ $1.85 10+ $1.59 50+ $1.24 100+ $1.09 more…

Buy
  • 23,972 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought