Low

EBM PAPST  450-20-0027  CAPACITOR ALUM ELEC 10UF, SCREW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 18C2371
  • Manufacturer Part No 450-20-0027

Product Information


  • Capacitance: 10µF
  • Capacitance Tolerance: -
  • Diameter: 47.2mm
  • ESR: -
  • Height: 76.2mm
  • Lead Spacing: 20.6mm
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: -

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.21

Buy

Price

Quantity List Price
1 - 24 $17.21
25 - 49 $14.32
50 - 99 $12.95
100 - 249 $11.85
250 - 499 $11.29
500 - 999 $10.54
1000+ $9.85

Legislation and Environmental


  • Weight (kg): 307