Low

TEXAS INSTRUMENTS  SN74HC138NE4  IC, 3 TO 8 LINE DECODER/DMUX, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Applications: Data Transmission Systems, Memory Decoders
  • Logic Case Style: DIP
  • Logic Type: Decoder / Demultiplexer
  • MSL: -
  • No. of Outputs: 8
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2625

Order multiple quantity: 25

Price: $0.157

Buy

Price

Quantity List Price
1000 - 4999 $0.157
5000 - 9999 $0.144
10000 - 24999 $0.123
25000 - 49999 $0.12
50000+ $0.118
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
60K6824
SN74HC138N

SN74HC138N

TEXAS INSTRUMENTS

IC, 3 TO 8 LINE DECODER/DMUX, DIP-16

IC, 3 TO 8 LINE DECODER/DMUX, DIP-16; Logic Type:Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,227

1+ $0.421 10+ $0.32 100+ $0.212 1000+ $0.157 more…

Buy
  • 4,227 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
07WX3672
74HC138N

74HC138N

NXP

LOGIC IC

LOGIC IC; Crosspoint Switch Type:Digital; Input / Output Configuration:CMOS; Control Interface:-; Supply Voltage Min:2V; Supply Voltage Max:6V; Digital IC Case:DIP; No. of Pins:16; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

840

1+ $0.951 10+ $0.826 25+ $0.734 100+ $0.639 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
Upgrade
60K5156
CD74HC138E

CD74HC138E

TEXAS INSTRUMENTS

IC, 3 TO 8 LINE DECODER/DMUX, DIP-16

IC, 3 TO 8 LINE DECODER/DMUX, DIP-16; Logic Type:Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,010

1+ $0.65 10+ $0.516 100+ $0.386 500+ $0.284 more…

Buy
  • 1,010 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought