Low

ON SEMICONDUCTOR  MMBT6427LT1G  DARLINGTON NPN, 500 mA, 40 V, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 67R1346
  • Manufacturer Part No MMBT6427LT1G

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 500mA
  • DC Current Gain hFE: 200
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 300mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: SOT-323
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: -

Availability

Availability:
 
Check stock and lead times
  • 18,000 Further stock expected to ship on Dec 22, 2014
  • Per the manufacturer, more stock expected week of 2/16/15

Contact me when back in stock

Substitutes

  • 73J7777 - ON SEMICONDUCTOR-MMBT6427LT1G-BIPOLAR TRANSISTOR, NPN, 40V

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.038

Buy

Price

Quantity List Price
3000 - 8999 $0.038
9000 - 23999 $0.032
24000 - 44999 $0.03
45000 - 98999 $0.028
99000+ $0.025
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
73J7777
MMBT6427LT1G

MMBT6427LT1G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V

BIPOLAR TRANSISTOR, NPN, 40V; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:-; Power Dissipation Pd:300mW; DC Collector Current:500mA; DC Current Gain hFE:200; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

200

1+ $0.031 Promotional price 10+ $0.031 Promotional price 100+ $0.031 Promotional price 1000+ $0.031 Promotional price

Buy
  • 200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought