Low

ON SEMICONDUCTOR  ESD5Z3.3T1G  TVS DIODE, 240W, 3.3V, SOD-523, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 41K9783
  • Manufacturer Part No ESD5Z3.3T1G

Product Information


  • Clamping Voltage Vc Max: 8.4V
  • Diode Case Style: SOD-523
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Voltage: -
  • Packaging: Tape & Reel
  • Power Dissipation Pd: 200mW
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  84,000


  • 84,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.044

Buy

Price

Quantity List Price
3000 - 8999 $0.044
9000 - 23999 $0.037
24000 - 44999 $0.035
45000 - 98999 $0.033
99000+ $0.029
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
10N9403
ESD5Z3.3T1G

ESD5Z3.3T1G

ON SEMICONDUCTOR

TVS DIODE, 240W, 3.3V, SOD-523

TVS DIODE, 240W, 3.3V, SOD-523; Power Dissipation Pd:200mW; Clamping Voltage Vc Max:8.4V; Operating Voltage:-; Diode Case Style:SOD-523; No. of Pins:2; Packaging:Cut Tape; Breakdown Voltage Max:5V; Breakdown Voltage Vbr:5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,574

1+ $0.286 10+ $0.186 100+ $0.078 1000+ $0.053

Buy
  • 2,574 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
Suggested Substitutes
08P5367
SP1003-01DTG

SP1003-01DTG

LITTELFUSE

DIODE, TVS, ESD PROTECTION

DIODE, TVS, ESD PROTECTION; Power Dissipation Pd:-; Clamping Voltage Vc Max:12.5V; Operating Voltage:800mV; Diode Case Style:SOD-723; No. of Pins:2; Packaging:Cut Tape; Breakdown Voltage Range:6V to 8V; Diode Type:ESD Protection ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,636

1+ $0.866 10+ $0.611 25+ $0.502 100+ $0.40 more…

Buy
  • 6,636 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
01P7748
SP1003-01DTG

SP1003-01DTG

LITTELFUSE

DIODE, TVS, ESD PROTECTION, FULL REEL

DIODE, TVS, ESD PROTECTION, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:12.5V; Operating Voltage:800mV; Diode Case Style:SOD-723; No. of Pins:2; Packaging:Tape & Reel; Breakdown Voltage Range:6V to 8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

8000+ $0.145 16000+ $0.137 24000+ $0.129 40000+ $0.113

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Contact me when back in stock

Associated Products


Customers Also Bought