Low

NXP  BZX384-C15,115  VOLTAGE REGULATOR DIODE, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R4195
  • Manufacturer Part No BZX384-C15,115

Product Information


  • Diode Case Style: SOD-323
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Tape & Reel
  • Power Dissipation Pd: 300mW
  • SVHC: No SVHC (16-Dec-2013)
  • Zener Voltage Vz Typ: 15V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 18000

Order multiple quantity: 3000

Price: $0.027

Buy

Price

Quantity List Price
15000 - 29999 $0.027
30000 - 74999 $0.026
75000 - 149999 $0.025
150000+ $0.025
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
79R1925
BZX384-C15,115

BZX384-C15,115

NXP

VOLTAGE REGULATOR DIODE

VOLTAGE REGULATOR DIODE; Zener Voltage Vz Typ:15V; Power Dissipation Pd:300mW; Diode Case Style:SOD-323; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Cut Tape; Collector Emitter Saturation Voltage:150mV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.047

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

37K9874
BZX384-C15

BZX384-C15

NXP

ZENER DIODE, 400mW, 15.6V, SOD-110

ZENER DIODE, 400mW, 15.6V, SOD-110; Zener Voltage Vz Typ:15V; Power Dissipation Pd:400mW; Diode Case Style:SOD-323; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Cut Tape; Diode Type:Zener; Filter Terminals:Surface Mount ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,990

10+ $0.152 25+ $0.138 100+ $0.10 250+ $0.059 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought