Low

TEXAS INSTRUMENTS  SN65HVS882PWP  SERIALIZER, 100MHZ, 8BIT, 1MBPS, HTSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 1Mbps
  • Driver Case Style: HTSSOP
  • IC Input Type: Digital
  • IC Output Type: Serial
  • MSL: MSL 2 - 1 year
  • No. of Inputs: 8
  • No. of Outputs: 1
  • No. of Pins: 28
  • Packaging: Each
  • SERDES Function: Serializer
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 34V
  • Supply Voltage Min: 10V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/24/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $4.39

Buy

Price

Quantity List Price
50 - 99 $4.39
100 - 249 $4.19
250 - 499 $3.78
500 - 999 $3.07
1000+ $2.70
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
11N7247
SN65HVS882PWPR

SN65HVS882PWPR

TEXAS INSTRUMENTS

IC, 8CH DIGITAL I/P SERIALIZER, HTSSOP28

IC, 8CH DIGITAL I/P SERIALIZER, HTSSOP28; Logic Device Type:-; Supply Voltage Min:10V; Supply Voltage Max:34V; Logic Case Style:TSSOP; No. of Pins:28; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Data Rate:1Mbps ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $3.00 Promotional price 10+ $3.00 Promotional price 25+ $3.00 Promotional price 50+ $2.58 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1 in stock for same day shipping

see cut-off times

04X6831
SN65HVS882PWP

SN65HVS882PWP

TEXAS INSTRUMENTS

SERIALIZER, 100MHZ, 1MBPS, HTSSOP-28

SERIALIZER, 100MHZ, 1MBPS, HTSSOP-28; SERDES Function:Serialiser; Data Rate:1Mbps; IC Input Type:Digital; IC Output Type:Serial; Driver Case Style:HTSSOP; No. of Pins:28; Supply Voltage Min:10V; Supply Voltage Max:34V; No. of ;RoHS Compliant: Yes

  Write a Review | Ask a Question

203

1+ $5.94 10+ $4.78 100+ $4.35 250+ $3.38 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought