Low

TEXAS INSTRUMENTS  UC2901NG4  IC, ISOLATED FEEDBACK GENERATOR, 14-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • Feedback Generator Applications: Supports Defence, Aerospace and Medical Applications
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Reference Output Current: -35mA
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 40V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 25

Price: $5.66

Buy

Price

Quantity List Price
100 - 249 $5.66
250 - 499 $5.21
500 - 999 $4.37
1000+ $4.04
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
77C3080
UC2901N

UC2901N

TEXAS INSTRUMENTS

IC, ISOLATED FEEDBACK GENERATOR, 14-DIP

IC, ISOLATED FEEDBACK GENERATOR, 14-DIP; Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $5.66 250+ $5.21 500+ $4.37 1000+ $4.04

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought