Low

TEXAS INSTRUMENTS  LMF100CIWM/NOPB  IC, SW CAP FILTER, 100KHZ, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K2750
  • Manufacturer Part No LMF100CIWM/NOPB

Product Information


  • Cutoff Frequency: 40kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Switched Capacitor
  • MSL: MSL 3 - 168 hours
  • No. of Filters: 2
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Clock Frequency Typ: 3.5MHz
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 15V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 144

Order multiple quantity: 36

Price: $4.56

Buy

Price

Quantity List Price
100 - 249 $4.56
250 - 499 $3.53
500 - 999 $3.31
1000 - 2499 $2.91
2500 - 4999 $2.89
5000+ $2.76
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
07B5770
LMF100CIWM
Technical Data Sheet}
No Not RoHS compliant

LMF100CIWM

TEXAS INSTRUMENTS

IC, SW CAP FILTER, 100KHZ, SOIC-20

IC, SW CAP FILTER, 100KHZ, SOIC-20; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:2; Supply Voltage Min:4V; Supply Voltage Max:15V; Filter IC Case Style:SOIC; No. of Pins:20; Cutoff Frequency:40kHz ;RoHS Compliant: No

  Write a Review | Ask a Question

80

1+ $6.48 10+ $5.83 25+ $5.29 100+ $4.10 more…

Buy
  • 80 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Customers Also Bought