Low

TEXAS INSTRUMENTS  TLC14CD  IC, SW CAP FILTER, LOW PASS 20KHZ 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 30kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Switched Capacitor
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Program Clock Frequency Typ: 3MHz
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.25V
  • Supply Voltage Range: ± 2.25V to ± 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/167

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 300

Order multiple quantity: 75

Price: $1.92

Buy

Price

Quantity List Price
100 - 499 $1.92
500 - 999 $1.46
1000 - 2499 $1.37
2500 - 4999 $1.23
5000 - 9999 $1.22
10000+ $1.21
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
38K8321
TLC14CD

TLC14CD

TEXAS INSTRUMENTS

FILTER SWITCHED-CAP LP, SMD, SOIC8

FILTER SWITCHED-CAP LP, SMD, SOIC8; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:30kHz; Program ;RoHS Compliant: Yes

  Write a Review | Ask a Question

168

1+ $2.95 10+ $2.38 100+ $2.16 250+ $1.68 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Upgrade
90B1140
TLC14ID

TLC14ID

TEXAS INSTRUMENTS

IC, SW CAP FILTER, LOW PASS 20KHZ 8-SOIC

IC, SW CAP FILTER, LOW PASS 20KHZ 8-SOIC; IC Filter Type:Butterworth; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:30kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $1.48 Promotional price 10+ $1.48 Promotional price 100+ $1.27 Promotional price 500+ $1.19 Promotional price more…

Buy

(Available until stock is exhausted)

  • 4 in stock for same day shipping

see cut-off times

28M7750
TLC14IDG4

TLC14IDG4

TEXAS INSTRUMENTS

IC, SW CAP FILTER, LOW PASS 20KHZ 8-SOIC

IC, SW CAP FILTER, LOW PASS 20KHZ 8-SOIC; IC Filter Type:Lowpass; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:30kHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.72 500+ $1.31 1000+ $1.23 2500+ $1.10 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought