Low

BOURNS  4116R-1-472  RESISTOR, ISO RES N/W 8, 4.7KOHM, 2%, DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 02F2090
  • Manufacturer Part No 4116R-1-472

Product Information


  • MSL: -
  • Network Circuit Type: Isolated
  • No. of Elements: 8
  • No. of Pins: 16
  • Power Rating: 2.25W
  • Power Rating per Element: 250mW
  • Resistance: 4.7kohm
  • Resistance Tolerance: ± 2%
  • Resistor Case Style: DIP
  • Resistor Mounting: Through Hole
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  1,904


  • 1,904 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.367

Buy

Price

Quantity List Price Your Price
1 - 9 $0.741 Promotional price $0.367
10 - 24 $0.643 Promotional price $0.367
25 - 49 $0.592 Promotional price $0.367
50 - 99 $0.535 Promotional price $0.367
100 - 249 $0.49 Promotional price $0.367
250 - 499 $0.446 Promotional price $0.315
500 - 999 $0.389 Promotional price $0.315
1000+ $0.346 Promotional price $0.315
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
32K8497
4116R-1-472LF

4116R-1-472LF

BOURNS

RESISTOR, ISO RES N/W 8, 4.7KOHM, 2%, DIP

RESISTOR, ISO RES N/W 8, 4.7KOHM, 2%, DIP; Resistance:4.7kohm; Power Rating per Element:250mW; Voltage Rating:100V; No. of Elements:16; Resistor Case Style:DIP; No. of Pins:16; Network Circuit Type:Isolated; Resistance Tolerance:± 2%;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,117

1+ $0.741 10+ $0.643 25+ $0.592 50+ $0.535 more…

Buy
  • 4,117 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Customers Also Bought