Low

TEXAS INSTRUMENTS  MPY634KPG4  IC, ANALOG MULTIPLIER, 20V/ uS, 14-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • MSL: -
  • No. of Amplifiers: 4
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 20V/µs
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 8V
  • Supply Voltage Range: ± 8V to ± 18V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $19.20

Buy

Price

Quantity List Price
25 - 49 $19.20
50 - 99 $18.73
100 - 249 $17.77
250 - 499 $16.34
500 - 999 $15.63
1000+ $14.91
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
80K5991
MPY634KP

MPY634KP

TEXAS INSTRUMENTS

IC, ANALOG MULTIPLIER, 20V/ uS, 14-DIP

IC, ANALOG MULTIPLIER, 20V/ uS, 14-DIP; No. of Multipliers / Dividers:1; No. of Amplifiers:4; Supply Voltage Min:8V; Supply Voltage Max:18V; Slew Rate:20V/µs; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $22.54 10+ $20.87 25+ $19.20 50+ $18.73 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
Contact me when back in stock

Associated Products


Customers Also Bought