Low

NXP  LPC4350FET256,551  MCU, 32BIT, CORTEX-M4, 204MHZ, LBGA-256

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 41T4107
  • Manufacturer Part No LPC4350FET256,551

Product Information


  • Architecture: ARM Cortex-M4
  • CPU Speed: 204MHz
  • Controller Family/Series: LPC4300
  • Core Size: 32bit
  • Embedded Interface Type: CAN, ENET, I2C, I2S, SPI, UART, USB
  • MCU Case Style: LBGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 164
  • No. of Pins: 256
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, DAC, PWM, Timer
  • Program Memory Size: -
  • RAM Memory Size: 264KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.2V

Availability

Availability:  174


  • 174 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.25

Buy

Price

Quantity List Price Your Price
1 - 9 $12.82 Promotional price $8.25
10 - 24 $11.54 Promotional price $8.25
25 - 99 $10.55 Promotional price $8.25
100 - 249 $9.51 Promotional price $7.08
250 - 499 $8.77 Promotional price $7.08
500 - 999 $7.97 Promotional price $7.08
1000 - 2499 $6.93 Promotional price $6.60
2500+ $6.44 Promotional price $6.44