Low

XP POWER  ECS60US05  AC-DC CONV, OPEN FRAME, 1 O/P, 40W, 8A, 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 94T6170
  • Manufacturer Part No ECS60US05

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 80V
  • Input Voltage VAC: 80V to 264V
  • No. of Outputs: 1
  • Output Current Max: 8A
  • Output Current Max: 8A
  • Output Power Max: 40W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1526

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Price: $43.65

Buy

Price

Quantity List Price
5 - 9 $43.65
10 - 24 $42.30
25 - 99 $40.50
100 - 499 $37.80
500+ $35.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos
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
94T3114
ECS60US05

ECS60US05

XP POWER

PSU, 60W, SINGLE OUTPUT

PSU, 60W, SINGLE OUTPUT; Power Supply Output Type:Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Voltage Nom.:5V; Output Current Max:8A; Output Power Max:40W; SVHC:No SVHC (16-Jun-2014); Approvals / Standards:CSA ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

13

1+ $56.37 25+ $53.80 50+ $52.36 100+ $50.65 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Suggested Substitutes
04R8197
ACS60US05

ACS60US05

XP POWER

PSU, OPEN FRAME 60W 5V

PSU, OPEN FRAME 60W 5V ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5+ $53.35 10+ $51.70 25+ $49.50 100+ $46.20 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought