Low

ON SEMICONDUCTOR  MMBT3904WT1G  BJT, NPN, 40V, SOT-323, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 67R1339
  • Manufacturer Part No MMBT3904WT1G

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 200mA
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 150mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: SOT-323
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Availability

Availability:  102,000


  • 102,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.026

Buy

Price

Quantity List Price
3000 - 8999 $0.026
9000 - 23999 $0.023
24000 - 44999 $0.021
45000 - 98999 $0.018
99000+ $0.015
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
88H4788
MMBT3904WT1G

MMBT3904WT1G

ON SEMICONDUCTOR

BJT, NPN, 40V, SOT-323

BJT, NPN, 40V, SOT-323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:150mW; DC Collector Current:200mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

23,614

1+ $0.17 10+ $0.144 100+ $0.051 1000+ $0.035

Buy
  • 23,614 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought