Low

CREE  C513A-MSN-CW0Y0511  LED, 5MM, WARM WHITE, 4.5CD, THD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 78R6654
  • Manufacturer Part No C513A-MSN-CW0Y0511

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 3.2V
  • LED Color: Warm White
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 4.5cd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 55°

Availability

Availability:  390


  • 390 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.254

Buy

Price

Quantity List Price
1 - 9 $0.254
10 - 99 $0.235
100 - 999 $0.218
1000 - 2499 $0.195
2500 - 9999 $0.193
10000 - 24999 $0.192
25000 - 49999 $0.185
50000+ $0.159