Low

TEXAS INSTRUMENTS  TMS320F2812GHHQ  IC, DSC 32BIT 256KB 150MHZ 1.89V BGA-179

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 10J9718
  • Manufacturer Part No TMS320F2812GHHQ

Product Information


  • Core Frequency: 150MHz
  • Core Supply Voltage: 1.9V
  • DSC Case Style: BGA
  • Embedded Interface Type: CAN, SCI, SPI
  • Flash Memory Size: 256KB
  • MMAC: 150
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 56
  • No. of Pins: 179
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C2000 - F28x
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 1.89V

Availability

Availability:  160


  • 160 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.20

Buy

Price

Quantity List Price
1 - 9 $36.20
10 - 24 $33.49
25 - 49 $30.77
50 - 99 $28.42
100 - 249 $26.79
250 - 499 $23.53
500+ $23.35