Low

NXP  BF862,215  RF JFET, N CH, 20V, 25MA, 3-SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R2647
  • Manufacturer Part No BF862,215

Product Information


  • Continuous Drain Current Id: 25mA
  • Drain Source Voltage Vds: 20V
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 300mW
  • RF Transistor Case: SOT-23
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Type: RF JFET

Availability

Availability:  9,000


  • 9,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.186

Buy

Price

Quantity List Price
3000 - 5999 $0.186
6000 - 14999 $0.173
15000 - 29999 $0.167
30000 - 74999 $0.161
75000 - 149999 $0.158
150000+ $0.154
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
75R4678
BF862,215

BF862,215

NXP

RF FET, N CH, 20V, 25MA, 3-SOT-23

RF FET, N CH, 20V, 25MA, 3-SOT-23; Drain Source Voltage Vds:20V; Continuous Drain Current Id:25mA; Power Dissipation Pd:300mW; RF Transistor Case:SOT-23; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Package / Case:3-SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,963

1+ $0.605 10+ $0.504 25+ $0.442 100+ $0.378 more…

Buy
  • 6,963 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought