Low

NXP  LPC4330FBD144,551  MCU, 32BIT, CORTEX-M4, 204MHZ, LQFP-144

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 78T6062
  • Manufacturer Part No LPC4330FBD144,551

Product Information


  • Architecture: ARM Cortex-M4
  • CPU Speed: 204MHz
  • Controller Family/Series: LPC4300
  • Core Size: 32bit
  • Embedded Interface Type: CAN, ENET, I2C, I2S, SPI, UART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 83
  • No. of Pins: 144
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, DAC, PWM, Timer
  • Program Memory Size: -
  • RAM Memory Size: 264KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.2V

Availability

Availability:  155


  • 155 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.25

Buy

Price

Quantity List Price Your Price
1 - 9 $9.72 Promotional price $6.25
10 - 24 $8.74 Promotional price $6.25
25 - 99 $7.99 Promotional price $6.25
100 - 249 $7.20 Promotional price $5.36
250 - 499 $6.64 Promotional price $5.36
500 - 999 $6.04 Promotional price $5.36
1000 - 2499 $5.25 Promotional price $5.00
2500+ $4.88 Promotional price $4.88