Low

AVX  06035L104K4T2A  CAPACITOR CERAMIC, 0.1UF, 50V, X8L, 10%, 0603, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 68R2170
  • Manufacturer Part No 06035L104K4T2A

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0603 [1608 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0603 [1608 Metric]
  • Dielectric Characteristic: X8L
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.115

Buy

Price

Quantity List Price
4000 - 7999 $0.115
8000 - 11999 $0.106
12000 - 999999999 $0.10
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
37T9050
06035L104K4T2A
Technical Data Sheet}  

06035L104K4T2A

AVX

CAP, MLCC, X8L, 100NF, 50V, 0603

CAP, MLCC, X8L, 100NF, 50V, 0603; Product Range:-; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8L; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Operating Temperature Min:-55°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,405

1+ $0.056 250+ $0.043 500+ $0.038 1000+ $0.034 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought