Low

XP POWER  LDU4860S700-WD  LED DRIVER, DC-DC, CC, 0.7A, 57V

XP POWER-LDU4860S700-WD-LED DRIVER, DC-DC, CC, 0.7A, 57V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 58T9624
  • Manufacturer Part No LDU4860S700-WD

Product Information


  • DC / DC Converter Mounting: Panel
  • Dimming Control Type: Analogue, PWM
  • Input Voltage Max: 60V
  • Input Voltage Min: 7V
  • LED Driver Mode: Constant Current
  • Output Current: 700mA
  • Output Power Max: 40W
  • Output Voltage Max: 57V
  • Product Range: XP POWER - LDU48 Series

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.22

Buy

Price

Quantity List Price
1 - 4 $28.22
5 - 9 $27.38
10 - 24 $26.53
25 - 99 $25.40
100 - 499 $23.99
500+ $22.58
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
34T4723
LDU4860S700-WD

LDU4860S700-WD

XP POWER

LED DRIVER, DC-DC, CC, 700mA, 28V, 40W

LED DRIVER, DC-DC, CC, 700mA, 28V, 40W; Product Range:XP POWER - LDU48 Series; LED Driver Mode:Constant Current; Input Voltage Min:7V; Input Voltage Max:30V; Output Current:700mA; Output Voltage Max:28V; Output Power Max:40W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $24.44 25+ $23.40 100+ $21.84 500+ $20.28

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought